73133-5003

Heilind Number:MOL73133-5003
Manufacturer:Molex
Manufacturer Number:73133-5003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC 50 Ohm, Vertical PCB Jack Receptacle, 16.80mm Mounted Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73133-5003
Series:73133 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 GHz
Keying:No
Packaging:Tray
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:PCB Socket Receptacles
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Part Aliases:0731335003
SKU:MOL73133-5003

Detailed Description

Elevate your PCB connectivity with our BNC 50 Ohm Vertical Jack Receptacle, featuring a sleek 16.80mm Mounted Height for seamless integration. This Miniature connector, part of our 73133 series, boasts a Straight orientation and Through Hole mount type for easy installation. With an impedance of 50 Ω and an operating frequency of 2 GHz, it ensures reliable performance in high-speed applications. Crafted for precision, it offers a secure connection with a lead-free process capability, making it environmentally friendly. Perfect for PCB applications requiring durability and efficiency, this BNC connector is a top choice for professionals in the field.