73134-0030

Heilind Number:MOL73134-0030
Manufacturer:Molex
Manufacturer Number:73134-0030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, 7/16 Jack, 4 Hole Flange, RG-141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73134-0030
Series:73134 - 7/16 DIN
Gender:Jack
Connector Size:Large
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7 GHz
RF Connector Type:7/16 DIN
Keying:No
Wire Type:RG-141
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Part Aliases:0731340030
SKU:MOL73134-0030

Detailed Description

The 7/16 DIN Jack boasts a large connector size, ensuring optimal performance in high-frequency applications up to 7 GHz. With a straight orientation and 50 Ω impedance, it guarantees reliable signal transmission. Designed for use with RG-141 wire, this connector is panel-mountable via a flange, offering convenient installation. Its durable construction and compliance with industry standards make it an essential component for RF coaxial connections. Trust in its quality for seamless connectivity in your projects.