73134-0262

Heilind Number:MOL73134-0262
Manufacturer:Molex
Manufacturer Number:73134-0262
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 7/16 Plug, Straight, Solder, for 1/2" Super Flexible Coaxial Cable, One Piece Per Carton, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73134-0262
Series:73134 - 7/16 DIN
Gender:Plug
Connector Size:Large
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7 GHz
RF Connector Type:7/16 DIN
Keying:No
Wire Type:1/2" Super Flex Coaxial
Wire Termination Style:Solder
Reverse Polarity:No
Style:Cable
Part Aliases:0731340262
SKU:MOL73134-0262

Detailed Description

Enhance your RF connectivity with this high-performance 7/16 DIN Plug Connector. Designed for optimal signal transfer, this straight orientation connector is suitable for use with large cable sizes, including 1/2" Super Flex Coaxial. With a 50 Ω impedance and an operating frequency of up to 7 GHz, it ensures reliable performance in demanding applications. The solder wire termination style guarantees secure connections, while its durable construction and RoHS compliance make it a sustainable choice. Ideal for a wide range of professional and industrial settings, this connector is a must-have for any RF setup.