| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73134-0332 |
| Series: | 73134 - 7/16 DIN |
| Connector Type: | 7/16 DIN |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Connector Size: | Large |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 7 GHz |
| Keying: | No |
| Wire Type: | 1/2" Super Flex Coaxial |
| Packaging: | Carton |
| Reverse Polarity: | No |
| Part Aliases: | 0731340332 |
| SKU: | MOL73134-0332 |
73134-0332
| Heilind Number: | MOL73134-0332 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73134-0332 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, 7/16 Plug, Straight, for 1/2" Super Flexible Coaxial Cable, One Piece Per Carton
More >>Specifications
Detailed Description
Upgrade your RF connections with our high-performance 7/16 DIN Plug Connector. Designed for seamless cable integration, this connector features a durable 1/2" Super Flex Coaxial wire type, ensuring reliable signal transmission up to 7 GHz. Its straight orientation and large connector size make it ideal for demanding applications. With a 50 Ω impedance and robust construction, it guarantees optimal performance and longevity. Whether you're in telecommunications, aerospace, or industrial settings, this connector is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, underscoring our commitment to sustainable practices. Elevate your RF setups with this essential component.

