| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73134-0345 |
| Series: | 73134 - 7/16 DIN |
| Gender: | Jack |
| Connector Size: | Large |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 7 GHz |
| RF Connector Type: | 7/16 DIN |
| Keying: | No |
| Wire Type: | 1 1/4" Flexible Coaxial |
| Packaging: | Carton |
| Wire Termination Style: | Clamp |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0731340345 |
| SKU: | MOL73134-0345 |
73134-0345
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance 7/16 DIN Jack Connector, designed for seamless transmission up to 7 GHz. Its large connector size and straight orientation ensure optimal signal integrity, making it ideal for demanding applications. With a 50 Ω impedance and wire termination via clamp on 1 1/4" flexible coaxial cable, this connector guarantees reliable performance. RoHS compliant and packaged in a convenient carton, it's a versatile choice for professionals in need of top-tier RF coaxial connectors.

