| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73134-2863 |
| Series: | 73134 - 7/16 DIN |
| Gender: | Plug |
| Connector Size: | Large |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 7 GHz |
| RF Connector Type: | 7/16 DIN |
| Keying: | No |
| Wire Type: | 1/2" Super Flex Coaxial |
| Packaging: | Bag |
| Wire Termination Style: | Solder |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0731342863 |
| SKU: | MOL73134-2863 |
73134-2863
| Heilind Number: | MOL73134-2863 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73134-2863 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
50 Ohms, 7/16 Plug, Right-Angle, Solder, for 1/2" Super Flexible CoaxialCable, with Dust Cap, Bag
More >>Specifications
Detailed Description
Introducing our high-performance 7/16 DIN Plug Connector, designed for seamless connectivity in RF applications. With a large connector size and right-angle orientation, it offers versatility in installation. Operating at a frequency of 7 GHz, it ensures reliable signal transmission with an impedance of 50 Ω. Crafted for durability, it features a 1/2" Super Flex Coaxial wire termination style, perfect for soldering. RoHS compliant and suitable for medium to large-scale projects, this connector is a must-have for professionals in the field. Trust in its superior quality and performance for all your RF coaxial connection needs.

