73141-0010

Heilind Number:MOL73141-0010
Manufacturer:Molex
Manufacturer Number:73141-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, N Jack, Straight, 4 Hole Flange Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73141-0010
Series:73141 - N
Gender:Jack
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:N
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:Hookup Wire
Part Aliases:0731410010
SKU:MOL73141-0010

Detailed Description

Enhance your RF coaxial connections with our N series 73141 straight jack connector, designed for optimal performance in high-frequency applications up to 11 GHz. With a medium-sized connector and 50 Ω impedance, it ensures reliable signal transmission with minimal interference. Featuring a panel-mount flange for secure installation, this connector is suitable for a variety of industrial and commercial settings. Built to withstand harsh soldering processes, including SMC and Wave techniques, it maintains integrity even under extreme temperatures. Trust in its durable construction and efficient hookup wire style for seamless integration into your RF systems. Please note that this product is not RoHS compliant. Elevate your connectivity solutions with this essential component.