73141-0020

Heilind Number:MOL73141-0020
Manufacturer:Molex
Manufacturer Number:73141-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, N Jack, Straight, 4 Hole Flange Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73141-0020
Series:73141 - N
Gender:Jack
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:N
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:Hookup Wire
Part Aliases:0731410020
SKU:MOL73141-0020

Detailed Description

Experience seamless connectivity with our N series straight jack connector, designed for high performance in RF applications. With a medium connector size and 50 Ω impedance, this connector ensures reliable signal transmission up to 11 GHz. Featuring a panel mount with flange method, it offers convenient installation. Crafted for durability, it can withstand soldering temperatures up to 260°C with lead-free process capability. With a maximum of 10 seconds at the peak temperature, and only 2 cycles, it guarantees longevity in your assemblies. Whether for hookup wire or other RF coaxial needs, this connector is a versatile solution for your connectivity requirements.