73148-5003

Heilind Number:MOL73148-5003
Manufacturer:Molex
Manufacturer Number:73148-5003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC Tee Adapter, Jack/Plug/Jack, Die Cast Body, Nickel (Ni) Plated, Single Bag, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73148-5003
Series:73148 - BNC
Connector Type:BNC
Gender:Jack/Plug/Jack
Mount Type:Adapter
Connector Size:Miniature
Orientation:Tee
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:No
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731485003
SKU:MOL73148-5003

Detailed Description

Enhance your RF connectivity with our BNC series 73148 connector, offering a reliable solution for high-frequency applications. This miniature connector features a jack/plug/jack configuration, making it versatile for various setups. With a 50 Ω impedance and an operating frequency of 2 GHz, it ensures optimal signal transmission. The tee orientation and adapter mount type provide flexibility in installation. RoHS compliant, this connector guarantees environmental responsibility. Perfect for professionals in need of efficient RF coaxial connectivity, it comes packaged in a convenient bag for easy handling. Elevate your setups with this essential component.