73151-5001

Heilind Number:MOL73151-5001
Manufacturer:Molex
Manufacturer Number:73151-5001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Jack to Right-Angle Adapter, Bulk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73151-5001
Series:73151 - Adapter - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:Adapter, BNC
Keying:Yes
Packaging:Bag
Reverse Polarity:No
Part Aliases:0731515001
SKU:MOL73151-5001

Detailed Description

Enhance connectivity in your RF systems with this BNC Jack right angle adapter. Designed for seamless integration, it features a miniature connector size and operates at up to 2 GHz, ensuring optimal performance in high-frequency applications. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. The adapter is perfect for use in RF coaxial setups, offering a reliable solution for signal transmission. Individually packaged for convenience, it's easy to incorporate into your workflow. Upgrade your connections with this essential RF coaxial accessory.