73152-5003

Heilind Number:MOL73152-5003
Manufacturer:Molex
Manufacturer Number:73152-5003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, BNC Jack to Bulkhead to BNC Jack Adapter, Gold Plated Contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73152-5003
Series:73152 - Adapter - BNC
Gender:Jack/Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:Adapter, BNC
Keying:Yes
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Part Aliases:0731525003
SKU:MOL73152-5003

Detailed Description

Enhance your RF connectivity with this high-performance BNC adapter. Designed with a miniature connector size and straight orientation, it ensures seamless signal transmission up to 2 GHz. Featuring a jack-to-jack gender configuration and through-hole mounting, it offers versatility for various applications. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether for bulkhead or tray panel mounting, this adapter guarantees reliable performance in RF coaxial setups. Stay keyed in with this essential component for your connectivity needs.