73158-0020

Heilind Number:MOL73158-0020
Manufacturer:Molex
Manufacturer Number:73158-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MPRF Plug, Non-Magnetic, Straight, with Retention Clip, RG-316

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73158-0020
Series:73158 - MPRF
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Wire Type:RG-316
Packaging:Tray
Wire Termination Style:Crimp
Style:Cable
Part Aliases:0731580020
SKU:MOL73158-0020

Detailed Description

Enhance your RF connectivity with our Microminiature Plug Connector. Designed for seamless integration in high-frequency applications, this straight orientation connector ensures optimal signal transmission at 50 Ω impedance, suitable for operating frequencies up to 6 GHz. Crafted for RG-316 wire termination with a crimp style, it guarantees secure and efficient cable assembly. RoHS compliant and delivered in a convenient tray packaging, it's ideal for professional use in various industries. Upgrade your RF systems with this essential component from our MPRF series.