73158-0040

Heilind Number:MOL73158-0040
Manufacturer:Molex
Manufacturer Number:73158-0040
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MPRF Jack, Non-Magnetic, Straight, PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73158-0040
Series:73158 - MPRF
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0731580040
SKU:MOL73158-0040

Detailed Description

Elevate your RF connectivity with this Microminiature Straight Through Hole Jack, designed for seamless integration on PCBs. Operating at an impressive 6 GHz frequency with 50 Ω impedance, it ensures optimal performance in high-speed data transmission. MPRF technology guarantees reliable signal integrity, making it ideal for demanding applications in telecommunications, aerospace, and beyond. With RoHS compliance and convenient tray packaging, this connector is not only cutting-edge but also environmentally friendly. Upgrade your RF Coaxial setup with this essential component.