73158-0070

Heilind Number:MOL73158-0070
Manufacturer:Molex
Manufacturer Number:73158-0070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MPRF Plug, Non-Magnetic, Straight, with Retention Clip, Temp-Flex 086SC-2401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73158-0070
Series:73158 - MPRF
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Wire Type:Temp-Flex 086SC-2401
Packaging:Tray
Wire Termination Style:Crimp
Style:Cable
Part Aliases:0731580070
SKU:MOL73158-0070

Detailed Description

Enhance your RF connectivity with the MPRF Microminiature Plug Connector, part of our cutting-edge 73158 series. Designed for high-performance applications, this straight orientation connector boasts a 50 Ω impedance and can operate seamlessly up to 6 GHz. Crafted for precision, it features a crimp wire termination style and is compatible with Temp-Flex 086SC-2401 wire. Perfect for demanding environments, this cable connector ensures reliable signal transmission.Upgrade your RF Coaxial setup with this essential component.