| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73162-6001 |
| Series: | 73162 - 4.3-10 |
| Gender: | Jack |
| Connector Size: | Medium |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12 GHz |
| RF Connector Type: | 4.3-10 |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Flange |
| Reverse Polarity: | No |
| Part Aliases: | 0731626001 |
| SKU: | MOL73162-6001 |
73162-6001
Specifications
Detailed Description
Introducing our high-performance 4.3-10 RF Coaxial Connector, perfect for demanding applications in the telecommunications and broadcast industries. With a straight orientation and medium size, this connector ensures efficient signal transmission at frequencies up to 12 GHz, meeting the most stringent performance requirements. Its 50 Ω impedance guarantees optimal signal integrity, while the panel mount feature, secured with a flange, offers easy and secure installation. RoHS compliant and meticulously crafted for durability, this connector is a reliable choice for medium to large-scale projects. Joining our comprehensive range of RF Coaxial Connectors, it exemplifies our commitment to quality and innovation in connectivity solutions.

