73162-6090

Heilind Number:MOL73162-6090
Manufacturer:Molex
Manufacturer Number:73162-6090
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

50 Ohms, 4.3-10 Jack, Straight, Push Fit, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73162-6090
Series:73162 - 4.3-10
Gender:Jack
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12 GHz
RF Connector Type:4.3-10
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Part Aliases:0731626090
SKU:MOL73162-6090

Detailed Description

Experience seamless connectivity with our high-performance 4.3-10 RF Coaxial Connector. Designed for optimal signal transmission, this connector features a medium-sized jack with a straight orientation, perfect for various applications. With an impedance of 50 Ω and an operating frequency of up to 12 GHz, it ensures reliable performance in demanding environments. Its panel mount capability, with a bulkhead installation method, offers convenience and versatility in setup. Crafted for precision and durability, this connector is a must-have for any RF coaxial system.