| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73162-6141 |
| Series: | 73162 - 4.3-10 |
| Connector Type: | 4.3-10 |
| Gender: | Jack |
| Body Orientation: | Straight |
| Connector Size: | Medium |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12 GHz |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Flange |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0731626141 |
| SKU: | MOL73162-6141 |
73162-6141
Specifications
Detailed Description
Upgrade your RF connectivity with our 4.3-10 Jack connector, ideal for high-frequency applications up to 12 GHz. Featuring a straight body orientation and medium size, this connector ensures a secure and stable connection. With a 50 Ω impedance and panel mount capability via flange, it's perfect for industrial use. RoHS compliant and packaged in a convenient tray, it's a reliable solution for your RF coaxial needs.

