| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73162-6671 |
| Series: | 73162 - 4.3-10 |
| Gender: | Plug |
| Connector Size: | Medium |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 12 GHz |
| RF Connector Type: | 4.3-10 |
| Keying: | No |
| Wire Type: | 3/8" Super Flex Coaxial |
| Packaging: | Carton |
| Wire Termination Style: | Solder |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0731626671 |
| SKU: | MOL73162-6671 |
73162-6671
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance 4.3-10 Plug Connector, designed for seamless integration in medium-sized applications. Its right-angle orientation ensures efficient space utilization, while the 50 Ω impedance and 12 GHz operating frequency guarantee reliable signal transmission in demanding environments. Crafted for durability, it features a 3/8" Super Flex Coaxial wire termination and solder connection, housed in a sturdy carton packaging. With its advanced design and quality construction, this connector is a must-have for professionals in the field of RF technology.

