73171-1310

Heilind Number:MOL73171-1310
Manufacturer:Molex
Manufacturer Number:73171-1310
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

75 Ohms, BNC Plug, For RD-179 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-1310
Series:73171 - BNC
Gender:Plug
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Wire Type:RD-179
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0731711310
SKU:MOL73171-1310

Detailed Description

Enhance your RF connectivity with our Miniature BNC Plug Connector from the 73171 series. Designed for straight orientation, it ensures seamless signal transmission with its 75 Ω impedance and 4 GHz operating frequency. Crafted for optimal performance, this connector is suitable for use with RD-179 wire type, guaranteeing reliable connections in any application. Packaged in a convenient bag, it is RoHS compliant, perfect for environmentally conscious projects. Upgrade your setup with this essential component for smooth and efficient data transfer.