| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73171-1340 |
| Series: | 73171 - BNC |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Miniature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Keying: | Yes |
| Packaging: | Tray |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0731711340 |
| SKU: | MOL73171-1340 |
73171-1340
| Heilind Number: | MOL73171-1340 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73171-1340 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Miniature Right Angle BNC Jack, part of our high-performance RF Coaxial Connectors series. Designed for seamless through-hole mounting, this connector ensures secure and reliable connections in a wide range of applications. With an impedance of 50 Ω and an operating frequency of 4 GHz, it is ideal for demanding RF environments. The BNC connector features keying for easy alignment and comes in a tray packaging for convenience. Lead-free process compatible with SMC and Wave soldering, it can withstand up to 260°C solder process temperature for 5 seconds. Trust in its durability, with a maximum of 1 cycle at the peak process temperature. Explore the versatility of our Miniature BNC Jack for your connectivity needs.

