73171-1640

Heilind Number:MOL73171-1640
Manufacturer:Molex
Manufacturer Number:73171-1640
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, 3 GHz, Bright Tin Over Nickel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-1640
Series:73171 - BNC 3 GHz
Connector Type:BNC 3 GHz
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:3 GHz
Keying:Yes
Packaging:Tray
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731711640
SKU:MOL73171-1640

Detailed Description

Introducing our BNC 3 GHz straight jack connector, designed for seamless integration in high-frequency applications. With a miniature size and through-hole PCB mount type, it offers convenient installation and reliable performance. Operating at a frequency of 3 GHz and with an impedance of 75 Ω, it ensures efficient signal transmission. Featuring a straight body orientation and keying for easy identification, it meets industry standards for quality and functionality. RoHS compliant and suitable for lead-free soldering processes, this connector is a dependable choice for RF coaxial applications. Packaged in a tray for convenience, it is part of our extensive range of RF coaxial connectors, offering versatility and performance in every use case.