73171-1650

Heilind Number:MOL73171-1650
Manufacturer:Molex
Manufacturer Number:73171-1650
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, BNC Panel Mount Jack with 4H Flange, RG-408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-1650
Series:73171 - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Wire Type:RG-405 2.18mm
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Style:Cable
Part Aliases:0731711650
SKU:MOL73171-1650

Detailed Description

Enhance your RF connectivity with our BNC Jack, part of the 73171 series. Featuring a miniature design and straight orientation, it offers seamless integration into your setup. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, it guarantees reliable performance in high-speed applications. This connector is designed for use with RG-405 2.18mm cable, ensuring a secure and stable connection. RoHS compliant and panel mountable with a flange, it meets industry standards for environmental responsibility and installation flexibility. Perfect for a wide range of applications, it's a valuable addition to any RF coaxial system.