73171-1802

Heilind Number:MOL73171-1802
Manufacturer:Molex
Manufacturer Number:73171-1802
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle Jack, PCB, with Hex Jam Nut

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-1802
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:Yes
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:PCB
Part Aliases:0731711802
SKU:MOL73171-1802

Detailed Description

Enhance your RF connectivity with our Right Angle BNC Jack, designed for seamless integration into your devices. With a miniature connector size and through-hole mount type, it offers both convenience and reliability. Operating at an impressive 4 GHz frequency with 75 Ω impedance, it ensures optimal signal transmission. Featuring keying for easy identification and a bulkhead panel mount method, it's perfect for various applications. RoHS compliant and crafted for durability, this connector is a must-have for any RF setup. Explore seamless connectivity with our BNC Jack.