| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73171-1930 |
| Series: | 73171 - BNC |
| Gender: | Plug |
| Connector Size: | Miniature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Keying: | Yes |
| Wire Type: | RG-141, RG-303, RG-58 |
| Packaging: | Bag |
| Reverse Polarity: | Yes |
| Style: | Cable |
| Part Aliases: | 0731711930 |
| SKU: | MOL73171-1930 |
73171-1930
Specifications
Detailed Description
Enhance your RF connectivity with our Miniature BNC Plug Connector from our 73171 series. Designed for seamless integration, this straight orientation connector features a 50 Ω impedance and operates efficiently up to 4 GHz. With a keying feature for added security, it accommodates various wire types including RG-141, RG-303, and RG-58. Perfect for high-frequency applications, this BNC connector ensures reliable performance. Its reverse polarity capability and durable construction make it a versatile choice for your RF coaxial setups. Packaged conveniently in a bag, it's ready for easy installation, meeting your connectivity needs with precision and efficiency. Explore our range of RF Coaxial Connectors for more options.

