73171-1981

Heilind Number:MOL73171-1981
Manufacturer:Molex
Manufacturer Number:73171-1981
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, PCB, Jam Nut and Lock Washer Included, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-1981
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Keying:Yes
Packaging:Bag
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0731711981
SKU:MOL73171-1981

Detailed Description

Elevate your RF connectivity with our BNC Right Angle Jack, designed for seamless integration into your electronic systems. Featuring a miniature form factor and through-hole mounting, this connector ensures a secure and reliable connection in high-frequency applications up to 2 GHz. With an impedance of 75 Ω and keying functionality, you can trust in consistent signal integrity. RoHS compliant and suitable for lead-free processes including SMC and Wave soldering, it meets stringent environmental standards without compromising performance. Whether you're a professional in the field or a DIY enthusiast, this BNC connector is a must-have for your RF coaxial setup.