73171-2490

Heilind Number:MOL73171-2490
Manufacturer:Molex
Manufacturer Number:73171-2490
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Jack, Bulkhead for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2490
Series:73171 - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:Yes
Wire Type:RG-174
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Cable
Part Aliases:0731712490
SKU:MOL73171-2490

Detailed Description

Enhance your RF connectivity with our BNC Jack Connector, designed for seamless integration in your setup. Featuring a miniature size and straight orientation, it ensures a secure and efficient connection. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, this connector is perfect for high-performance applications. Its cable style and RG-174 wire type guarantee reliable signal transmission. Panel-mountable via bulkhead installation, it offers versatility in placement. ROHS compliant and meticulously crafted, it's a must-have component for your RF coaxial system. Explore our wide range of connectors and accessories to complete your setup with ease.