73171-2500

Heilind Number:MOL73171-2500
Manufacturer:Molex
Manufacturer Number:73171-2500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Bulkhead for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2500
Series:73171 - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:Yes
Wire Type:RG-174
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:PCB
Part Aliases:0731712500
SKU:MOL73171-2500

Detailed Description

Enhance your RF connectivity with our Miniature BNC Jack Connector. Designed for optimal performance, this straight-orientation connector offers a 75 Ω impedance, making it suitable for high-frequency applications up to 4 GHz. Its compact size and panel-mount capability, utilizing a bulkhead method, ensure versatile installation options. With RoHS compliance and durable construction, you can trust in its reliability for your RF coaxial setups. Upgrade seamlessly to the next level of connectivity with this essential component.