73171-2600

Heilind Number:MOL73171-2600
Manufacturer:Molex
Manufacturer Number:73171-2600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Bulkhead, PCB 3Ghz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2600
Series:73171 - BNC 3 GHz
Connector Type:BNC 3 GHz
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:3 GHz
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731712600
SKU:MOL73171-2600

Detailed Description

Elevate your connectivity with our BNC 3 GHz RF coaxial connector. Designed for high-performance applications, this miniature connector features a jack gender and straight body orientation, making it ideal for PCB edge mount installations. With an impedance of 75 Ω and an operating frequency of up to 3 GHz, it ensures seamless signal transmission. The panel mount capability, with a bulkhead attachment method, offers versatile installation options. RoHS compliant and lead-free process capable, this connector guarantees both environmental responsibility and reliable performance. Trust in its quality for your RF coaxial connection needs.