73171-2641

Heilind Number:MOL73171-2641
Manufacturer:Molex
Manufacturer Number:73171-2641
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, Mini BNC Plug, Straight, RG-179 Cable, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2641
Series:73171 - BNC
Connector Type:BNC
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Wire Type:RG-179
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731712641
SKU:MOL73171-2641

Detailed Description

Introducing the 73171-2641, a high-performance BNC plug connector designed for seamless cable connectivity in RF applications. With a straight body orientation and miniature size, this connector offers optimal space-saving solutions without compromising on performance. Operating at frequencies up to 4 GHz and featuring an impedance of 75 Ω, it ensures reliable signal transmission in demanding environments. RoHS compliant and crafted with precision, the 73171-2641 is the perfect choice for professionals in need of durable and efficient RF coaxial connectors.