73171-2730

Heilind Number:MOL73171-2730
Manufacturer:Molex
Manufacturer Number:73171-2730
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, Mini BNC, Straight Jack, Nickel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2730
Series:73171 - mini-BNC
Connector Type:mini-BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
Keying:Yes
Packaging:Tray
PCB Thickness (Recommended):3.81 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731712730
SKU:MOL73171-2730

Detailed Description

Introducing a high-performance mini-BNC connector from our 73171 series, designed for seamless integration in your PCB setup. With a straight jack orientation and through-hole mounting capability, this subminiature connector ensures a secure and stable connection, ideal for high-frequency applications up to 4 GHz. Operating at 75 Ω impedance, it guarantees reliable signal transmission with keying for added precision. RoHS compliant and suitable for lead-free soldering processes, this connector offers durability and environmental responsibility. Perfect for RF coaxial setups, it comes packaged in a convenient tray for easy handling. Trust in its quality and performance for your connectivity needs.