73171-2740

Heilind Number:MOL73171-2740
Manufacturer:Molex
Manufacturer Number:73171-2740
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, Mini BNC Jack, Trayhead, Edge Mount, Gold, PCB, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2740
Series:73171 - mini-BNC
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:mini-BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:PCB
Part Aliases:0731712740
SKU:MOL73171-2740

Detailed Description

Introducing our high-performance mini-BNC jack connector, perfect for edge mount installations. Engineered for seamless connectivity, this Subminiature connector features a straight orientation and a robust 75 Ω impedance, ensuring optimal signal transmission. With an impressive operating frequency of 4 GHz, it's ideal for demanding RF applications. Designed for easy installation, it comes with panel mount compatibility and bulkhead panel mount method. RoHS compliant and crafted for durability, this PCB connector is a reliable choice for your RF coaxial setups. Explore our extensive range of RF coaxial connectors and accessories for all your connectivity needs.