73171-2980

Heilind Number:MOL73171-2980
Manufacturer:Molex
Manufacturer Number:73171-2980
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle, Panel Isolated, Black PBT Housing, Housing Height 13.20mm, Nut and Lockwasher Included, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-2980
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Reverse Polarity:No
Style:PCB
Part Aliases:0731712980
SKU:MOL73171-2980

Detailed Description

Elevate your RF connectivity with our high-performance BNC right angle jack. Part of the 73171 series, this miniature connector boasts a 75 Ω impedance and operates at frequencies up to 4 GHz, ensuring reliable signal transmission. Designed for through-hole mounting, it offers a secure and durable connection. With its bulkhead panel mount capability, it's perfect for various applications. RoHS compliant and lead-free process capable, this PCB connector meets stringent environmental standards. Trust in its quality and craftsmanship for seamless RF coaxial connections.