73171-3010

Heilind Number:MOL73171-3010
Manufacturer:Molex
Manufacturer Number:73171-3010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle, Panel Isolated, White PBT Housing, Housing Height 15.18mm, Nut and Lockwasher Included, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-3010
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Reverse Polarity:No
Style:PCB
Part Aliases:0731713010
SKU:MOL73171-3010

Detailed Description

Elevate your RF connectivity with our Right Angle BNC Jack. Designed for flawless performance in high-frequency applications, this miniature connector boasts an impedance of 75 Ω and an operating frequency of up to 4 GHz. With a through-hole mount and bulkhead panel-mount capability, it ensures secure and reliable installation on PCBs with a thickness of 3.2 mm. Crafted for efficiency, it can withstand a maximum solder process temperature of 245 °C, guaranteeing lead-free process capability. Compliant with RoHS standards, it's the perfect choice for professionals in need of top-notch RF coaxial connectors.