73171-3061

Heilind Number:MOL73171-3061
Manufacturer:Molex
Manufacturer Number:73171-3061
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Black PBT Housing, with Nut and Lock Washer, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-3061
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731713061
SKU:MOL73171-3061

Detailed Description

Enhance your RF connectivity with our high-performance BNC jack, part of the 73171 series. Designed for seamless integration, this miniature connector features a right-angle orientation and through-hole mount for easy installation on PCBs with a thickness of 3.2mm. With an impedance of 50Ω and an operating frequency of up to 4GHz, it ensures reliable signal transmission in various applications. The BNC connector, compliant with RoHS standards, comes in a tray packaging for convenient handling. Whether for commercial or industrial use, trust in the quality and durability of our BNC jack to meet your RF coaxial connection needs.