73171-3220

Heilind Number:MOL73171-3220
Manufacturer:Molex
Manufacturer Number:73171-3220
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC, Straight Jack, Gold, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-3220
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:Yes
Wire Type:RG-316
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Cable
Part Aliases:0731713220
SKU:MOL73171-3220

Detailed Description

Enhance your RF connectivity with our Miniature BNC Jack Connector, a high-performance component engineered for seamless signal transmission. Designed for through-hole mounting, this straight orientation connector ensures secure and stable installation, ideal for demanding applications. With an impedance of 50 Ω and an operating frequency of 4 GHz, it guarantees reliable performance in high-frequency environments. The RG-316 wire type, along with its BNC interface, offers versatility and compatibility in various setups. Featuring a panel-mount design with bulkhead installation, it facilitates easy integration into systems or enclosures. RoHS compliant and crafted with quality in mind, this connector is a dependable choice for professionals in the RF and communications industry. Elevate your connectivity solutions with this essential component.