73171-3350

Heilind Number:MOL73171-3350
Manufacturer:Molex
Manufacturer Number:73171-3350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC 3 GHz Jack, Right-Angle, Bulkhead, with Low Profile Jam Nut, 0.25µm Gold, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-3350
Series:73171 - BNC 3 GHz
Connector Type:BNC 3 GHz
Gender:Jack
Mount Type:PCB, Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:3 GHz
Keying:Yes
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):2 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731713350
SKU:MOL73171-3350

Detailed Description

Introducing our BNC 3 GHz Right Angle Jack Connector, designed for high-frequency applications with an operating frequency of 3 GHz. This miniature connector is ideal for space-constrained PCB layouts, featuring a through-hole mount and bulkhead panel mount options. With an impedance of 75 Ω, it ensures reliable signal transmission in RF coaxial systems. The connector is RoHS compliant and lead-free process capable, suitable for environmentally conscious manufacturing. Its keying feature and maximum solder process temperature of 260 °C guarantee secure and durable assembly. Trust in the performance and quality of our BNC connector for your RF connectivity needs.