73171-4080

Heilind Number:MOL73171-4080
Manufacturer:Molex
Manufacturer Number:73171-4080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Straight Bulkhead, RG-179

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-4080
Series:73171 - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:Yes
Wire Type:RG-179
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Cable
Part Aliases:0731714080
SKU:MOL73171-4080

Detailed Description

Enhance your connectivity with the 73171 series BNC Jack Connector, designed for seamless integration in high-frequency applications. Featuring a miniature form factor and straight orientation, it ensures a secure and efficient connection. With an impedance of 75 Ω and an operating frequency of up to 4 GHz, it guarantees reliable signal transmission. This RF connector, compatible with RG-179 wire type, is ideal for various setups, whether for professional or DIY projects. Its panel-mount capability, with bulkhead mounting method, offers versatility in installation. Compliant with RoHS regulations, it is a sustainable choice for your coaxial connectivity needs. Elevate your RF setup with this essential component.