73171-4330

Heilind Number:MOL73171-4330
Manufacturer:Molex
Manufacturer Number:73171-4330
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Low Profile, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-4330
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.2 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731714330
SKU:MOL73171-4330

Detailed Description

Enhance your RF connectivity with our BNC Jack Right Angle Through Hole Connector. This miniature component, part of our 73171 series, is designed for efficient panel mounting on a 3.2 mm PCB. With an impedance of 75 Ω and an operating frequency of up to 4 GHz, it ensures reliable signal transmission in high-speed applications. Crafted for durability and performance, this connector is a crucial addition to your RF coaxial setup.