73171-4340

Heilind Number:MOL73171-4340
Manufacturer:Molex
Manufacturer Number:73171-4340
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle Die Cast Receptacle, without Jam Nut and Washer, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-4340
Series:73171 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):5.5 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Reverse Polarity:No
Part Aliases:0731714340
SKU:MOL73171-4340

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Jack connector. Designed for high-performance applications, this Miniature connector features a Through Hole mount for secure installation on PCBs. With an impedance of 75 Ω and an operating frequency of up to 4 GHz, it ensures reliable signal transmission. The Bulkhead panel mount option offers versatility in installation, while RoHS compliance guarantees environmental responsibility. Perfect for a wide range of industries, from telecommunications to aerospace, this BNC connector is a top choice for professionals seeking quality and durability in their RF setups.