73171-6580

Heilind Number:MOL73171-6580
Manufacturer:Molex
Manufacturer Number:73171-6580
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC Jack, Straight, PCB Receptacle, Edge Mount, 12 GHz, Brass Body, Tin (Sn) Plated, 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6580
Series:73171 - BNC
Gender:Jack
Mount Type:Edge Mount
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716580
SKU:MOL73171-6580

Detailed Description

Enhance your RF connectivity with our high-performance BNC jack, designed for seamless integration onto edge-mounted PCBs. Offering a miniature size and straight orientation, this connector is ideal for applications requiring a compact and efficient solution. With an impedance of 75 Ω and an impressive operating frequency of 12 GHz, it ensures reliable signal transmission in high-speed environments. Crafted for durability and precision, it complies with industry standards for quality and performance. Trust in this BNC jack for your RF coaxial connectivity needs, whether in professional settings or DIY projects.