73171-6612

Heilind Number:MOL73171-6612
Manufacturer:Molex
Manufacturer Number:73171-6612
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, Jam Nut and Washer Not Included, 2.01mm Peg Length, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6612
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716612
SKU:MOL73171-6612

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Jack Connector, designed for seamless integration in your electronic devices. This miniature connector, featuring a through-hole mount type, ensures secure and reliable installation on circuit boards. With an operating frequency of 12 GHz and impedance of 75 Ω, it offers high-performance signal transmission. The panel-mount capability, suitable for bulkhead assembly, adds versatility to its usage. Crafted for efficiency, this connector complies with RoHS standards, aligning with modern environmental regulations. Trust in its durability and functionality for your RF coaxial connection needs. Elevate your electronic designs with this essential component.