73171-6618

Heilind Number:MOL73171-6618
Manufacturer:Molex
Manufacturer Number:73171-6618
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, Jam Nut and Washer Not Included, 2.10mm Peg Length, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6618
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716618
SKU:MOL73171-6618

Detailed Description

Easily integrate high-frequency signals with our BNC right angle jack connector. Designed for through-hole mounting on PCBs, this miniature connector offers a seamless fit for bulkhead applications with a 1.6mm PCB thickness. With an impedance of 75 Ω and an operating frequency of up to 12 GHz, it ensures reliable performance in demanding RF environments. The BNC interface provides secure connectivity, while the tray packaging streamlines installation. Ideal for a range of industries, this connector is RoHS compliant, meeting stringent environmental standards. Trust in its quality and precision for your RF coaxial needs.