73171-6730

Heilind Number:MOL73171-6730
Manufacturer:Molex
Manufacturer Number:73171-6730
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Straight, Bulkhead, PCB Through Hole, 12 GHz, with Jam Nut and Washer, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6730
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Voltage:500 V AC/DC
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0731716730
SKU:MOL73171-6730

Detailed Description

Enhance your RF connectivity with our BNC Jack, part of the 73171 series. Designed for high-performance applications, this miniature connector features a straight orientation and through-hole mount, ensuring secure installation. With a maximum operating frequency of 12 GHz and impedance of 75 Ω, it's suitable for demanding environments. Panel-mountable with a bulkhead method, it offers versatility in setup. Compliant with lead-free processes and capable of withstanding solder temperatures up to 260°C, it guarantees reliability in manufacturing. Trust in its durable construction and precision engineering for seamless integration into your RF systems.