73171-6830

Heilind Number:MOL73171-6830
Manufacturer:Molex
Manufacturer Number:73171-6830
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, with Jam Nut and Washer, 3.50mm Peg Length, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6830
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0731716830
SKU:MOL73171-6830

Detailed Description

Enhance your connectivity with our BNC right angle jack, ideal for high-frequency applications up to 12 GHz. Designed for through-hole mounting, this miniature connector ensures a secure and reliable connection on PCBs with 1.6mm thickness. With a 75 Ω impedance, it guarantees optimal signal transmission. Its bulkhead panel mount feature allows for convenient installation, while its lead-free process capability ensures environmental compliance. Perfect for various RF coaxial applications, this connector is a valuable addition to your setup.