73171-6890

Heilind Number:MOL73171-6890
Manufacturer:Molex
Manufacturer Number:73171-6890
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, with Jam Nut and Washer, 3.00mm Peg Length, Die Cast Version, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6890
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716890
SKU:MOL73171-6890

Detailed Description

Enhance your RF connectivity with our BNC right-angle jack connector, designed for seamless integration into your electronic devices. Operating at an impressive frequency of 12 GHz, this miniature connector is perfect for high-speed data transmission. With a through-hole mount and bulkhead panel-mount capability, installation is a breeze. The 75 Ω impedance ensures optimal signal quality, making it ideal for professional applications. RoHS compliant and crafted with precision, this connector is a reliable choice for your RF coaxial needs. Experience superior performance and durability with this essential component.