73171-6892

Heilind Number:MOL73171-6892
Manufacturer:Molex
Manufacturer Number:73171-6892
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, without Jam Nut and Washer, 3.00mm Peg Length, Die Cast Version, Tin, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6892
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716892
SKU:MOL73171-6892

Detailed Description

Introducing the 73171 series BNC right angle jack connector, designed for seamless integration into electronic devices. With a miniature size and through-hole mount type, it offers versatility in installation. Operating at an impressive 12 GHz frequency with 75 Ω impedance, this connector ensures reliable performance in high-speed data transmission. Featuring a bulkhead panel mount method and PCB compatibility with a 1.6 mm thickness, it is ideal for various applications. RoHS compliant and crafted for durability, this RF coaxial connector is a dependable choice for professionals in the industry. Stay connected with ease and precision with the 73171 series BNC connector.