73171-6893

Heilind Number:MOL73171-6893
Manufacturer:Molex
Manufacturer Number:73171-6893
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, with Jam Nut and Washer, 3.00mm Peg Length, Die Cast Version, Gold, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6893
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716893
SKU:MOL73171-6893

Detailed Description

Introducing our BNC Right Angle Jack, part of our 73171 series. This miniature connector features a 75 Ω impedance and is designed for high-frequency applications, with an operating frequency of up to 12 GHz. Ideal for through-hole mounting on PCBs with a thickness of 1.6 mm, it also offers panel-mount capability using bulkhead installation. With its compact size and reliable performance, this BNC connector is a versatile choice for RF coaxial applications. Rest assured, it meets RoHS compliance standards, making it a sustainable option for your projects. Upgrade your connectivity with our BNC Right Angle Jack.