73171-6894

Heilind Number:MOL73171-6894
Manufacturer:Molex
Manufacturer Number:73171-6894
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, with Low-Profile Jam Nut and Washer, 3.00mm Peg Length, Die Cast Version, Gold, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6894
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716894
SKU:MOL73171-6894

Detailed Description

Introducing our BNC right angle jack connector, designed for seamless through-hole mounting on PCBs with a thickness of 1.6mm. With a miniature size and a 75Ω impedance, it ensures high performance in RF applications up to 12 GHz. This connector, part of our 73171 series, features a panel mount option for easy installation on bulkheads. RoHS compliant and crafted for durability, it is a reliable choice for professional RF setups. Experience secure and efficient connectivity with our BNC jack connector.