73171-6896

Heilind Number:MOL73171-6896
Manufacturer:Molex
Manufacturer Number:73171-6896
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, with Jam Nut and Washer, 2.01mm Peg Length, Die Cast Version, Tin, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6896
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716896
SKU:MOL73171-6896

Detailed Description

Introducing our BNC right angle jack connector, designed for high-performance applications in the RF industry. Featuring a miniature size and through hole mount type, it offers convenient installation on PCBs with 1.6mm thickness. With an impedance of 75 Ω and an operating frequency of 12 GHz, this connector ensures reliable signal transmission in demanding environments. Its panel mount capability, with bulkhead method, allows for secure attachment to various devices. RoHS compliant and crafted for durability, it is an essential component for RF coaxial setups. Trust in the quality and precision of our BNC connectors for seamless connectivity in your projects.