73171-6898

Heilind Number:MOL73171-6898
Manufacturer:Molex
Manufacturer Number:73171-6898
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack, Right-Angle, Bulkhead, PCB Through Hole, 12 GHz, without Jam Nut and Washer, 2.01mm Peg Length, Die Cast Version, Tin, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73171-6898
Series:73171 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 GHz
RF Connector Type:BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):1.6 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0731716898
SKU:MOL73171-6898

Detailed Description

Introducing our Miniature BNC Right Angle Jack, designed for seamless integration into your electronic projects. With a compact through hole mount, this connector ensures secure and reliable connections, even in high-frequency environments up to 12 GHz. Its 75 Ω impedance guarantees optimal signal transmission, while the bulkhead panel mount feature offers convenience in installation. Crafted with precision and quality in mind, this BNC connector is an essential component for RF coaxial setups, meeting industry standards for performance and durability. Upgrade your connectivity with ease and confidence.